There are no models available for this part yet.
Overview of RT0402DRE0712K1L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402DRE0712K1L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-2222-1-ND
|
DigiKey | RES SMD 12.1KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17696 In Stock |
|
$0.0170 / $0.1000 | Buy Now | |
DISTI #
RT0402DRE0712K1L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 12.1kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0402DRE0712K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now | |
DISTI #
603-RT0402DRE0712K1L
|
Mouser Electronics | Thin Film Resistors - SMD 12.1K OHM .5% 50PPM 1/16W RoHS: Compliant | 5918 |
|
$0.0170 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now | ||
DISTI #
RT0402DRE0712K1L
|
TTI | Thin Film Resistors - SMD 12.1K OHM .5% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0168 / $0.0178 | Buy Now | |
Ozdisan Elektronik | RES.(1005) 0402 12.1K Ohms 0.5% 1/16W 50PPM SMT | 0 |
|
$0.0331 / $0.0404 | RFQ |
CAD Models for RT0402DRE0712K1L by YAGEO Corporation
Part Data Attributes for RT0402DRE0712K1L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402DRE0712K1L
This table gives cross-reference parts and alternative options found for RT0402DRE0712K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE0712K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q1212DTL | Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE0712K1L vs MF04Q1212DTL |
239044761213L | Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE0712K1L vs 239044761213L |
CRT0402-DZ-1212GST | Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402DRE0712K1L vs CRT0402-DZ-1212GST |
AF0402AQ1212D-T10 | Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRE0712K1L vs AF0402AQ1212D-T10 |
NTR04D1212DTR1KF | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402DRE0712K1L vs NTR04D1212DTR1KF |
AR02DBD1212N | Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402DRE0712K1L vs AR02DBD1212N |
CMP040212K10.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE0712K1L vs CMP040212K10.5%50PPM/KNP10 |
RP73PG1E12K1DTD | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE0712K1L vs RP73PG1E12K1DTD |
AS0402Q1212D-T10 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRE0712K1L vs AS0402Q1212D-T10 |
NTR04D1212DTRF | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402DRE0712K1L vs NTR04D1212DTRF |