-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRD0710KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8924
|
Newark | Res, 10K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0330 | Buy Now |
DISTI #
49AK4234
|
Newark | Res, 10K, 0.1%, 0.1W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0710KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2113 |
|
$0.0590 / $0.1350 | Buy Now |
DISTI #
RT0603BRD0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability - Tape and Reel (Alt: RT0603BRD0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0196 / $0.0226 | Buy Now |
DISTI #
49AK4234
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0690 / $0.1350 | Buy Now |
|
Bristol Electronics | 12902 |
|
RFQ | ||
DISTI #
RT0603BRD0710KL
|
TME | Resistor: thin film, precise, SMD, 0603, 10kΩ, 0.1W, ±0.1%, 25ppm/°C Min Qty: 1 | 2205 |
|
$0.0229 / $0.1195 | Buy Now |
|
ComSIT USA | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-RT0603BRD0710KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1177 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 15000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 13083 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603BRD0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603BRD0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239064431003L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0710KL vs 239064431003L |
RP73F1J10KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RT0603BRD0710KL vs RP73F1J10KBTDG |
CRT0603-BY-1002ELF | Bourns Inc | $0.1114 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0710KL vs CRT0603-BY-1002ELF |
TC0325B1002T5F | Royal Electronic Factory (Thailand) Co Ltd | $0.0629 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0710KL vs TC0325B1002T5F |
P0603E1002BNT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,10K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | RT0603BRD0710KL vs P0603E1002BNT |
SF06R1002BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0710KL vs SF06R1002BTLA |
RTW10D0603B1002-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0710KL vs RTW10D0603B1002-RG70 |
AR03ATCX1002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0710KL vs AR03ATCX1002N |
HPTF0603-QE-1002AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0710KL vs HPTF0603-QE-1002AT |
BLU0603-1002-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603 | RT0603BRD0710KL vs BLU0603-1002-AT25W |