There are no models available for this part yet.
Overview of RT0603BRD0712K6L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD0712K6L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0603BRD0712K6LCT-ND
|
DigiKey | RES SMD 12.6KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8358 In Stock |
|
$0.0323 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD0712K6L
|
Avnet Americas | SMD Chip Resistor, 12.6 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0712K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0603BRD0712K6L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 12.6K Ohms .1% RoHS: Compliant | 2073 |
|
$0.0320 / $0.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now | ||
DISTI #
RT0603BRD0712K6L
|
Avnet Abacus | SMD Chip Resistor, 12.6 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0712K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 12.6K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0562 / $0.0686 | RFQ |
CAD Models for RT0603BRD0712K6L by YAGEO Corporation
Part Data Attributes for RT0603BRD0712K6L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD0712K6L
This table gives cross-reference parts and alternative options found for RT0603BRD0712K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0712K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060312K60.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD0712K6L vs AMF060312K60.05%25PPM/KNP20 |
BLU0603P-1262-AT25W | Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0712K6L vs BLU0603P-1262-AT25W |
WF06R1262BTL | Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603BRD0712K6L vs WF06R1262BTL |
RN73H1JTTD1262A25 | Fixed Resistor, Metal Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD0712K6L vs RN73H1JTTD1262A25 |
BLU0603A-1262-BT25W | Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0712K6L vs BLU0603A-1262-BT25W |
P0603E1262WGWA | Fixed Resistor, Thin Film, 0.125W, 12600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD0712K6L vs P0603E1262WGWA |
AMF060312K60.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD0712K6L vs AMF060312K60.05%25PPM/KKP5 |
SF06R1262BTLA | Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0712K6L vs SF06R1262BTLA |
RN731JTTDD1262A25 | Fixed Resistor, Thin Film, 0.063W, 12600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD0712K6L vs RN731JTTDD1262A25 |
BLU0603ER-1262-BB25Q | Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0712K6L vs BLU0603ER-1262-BB25Q |