-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRD071KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8875
|
Newark | Res, 1K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD071KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30665 |
|
$0.0630 / $0.1510 | Buy Now |
DISTI #
49AK4225
|
Newark | Res, 1K, 0.1%, 0.1W, Thin Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD071KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30665 |
|
$0.0580 / $0.1460 | Buy Now |
DISTI #
68AK8905
|
Newark | Res, 1K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
RT0603BRD071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision/High Stability - Tape and Reel (Alt: RT0603BRD071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0264 | Buy Now |
DISTI #
82AH8875
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision/High Stability - Product that comes on tape, but is not reeled (Alt: 82AH8875) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0730 / $0.1510 | Buy Now |
DISTI #
49AK4225
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision/High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0680 / $0.1460 | Buy Now |
|
Bristol Electronics | 8108 |
|
RFQ | ||
DISTI #
RT0603BRD071KL
|
TME | Resistor: thin film, precise, SMD, 0603, 1kΩ, 0.1W, ±0.1%, -55÷125°C Min Qty: 1 | 4898 |
|
$0.0269 / $0.1345 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-RT0603BRD071KL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4748 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603BRD071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603BRD071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06R1001ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD071KL vs WF06R1001ATLQ |
RP73F1J1K0ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RT0603BRD071KL vs RP73F1J1K0ATDF |
AMF06031K0.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD071KL vs AMF06031K0.1%25PPM/KNP20 |
AMF06031K0.05%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD071KL vs AMF06031K0.05%25PPM/KNP20 |
SF06R1001BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD071KL vs SF06R1001BTLA |
BLU0603P-1001-AB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD071KL vs BLU0603P-1001-AB25W |
BLU0603P-1001-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD071KL vs BLU0603P-1001-BB25 |
AR03ABCX1001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD071KL vs AR03ABCX1001N |
RT0603WRD071K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | RT0603BRD071KL vs RT0603WRD071K |
BLU0603ER-1001-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD071KL vs BLU0603ER-1001-BB25W |