-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8989
|
Newark | Res, 24K9, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0724K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0320 / $0.0330 | Buy Now |
DISTI #
49AK4275
|
Newark | Res, 24K9, 0.1%, 0.1W, Thin Film, 0603, Resistance:24.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0724K9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4420 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
49AK4275
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4420 Partner Stock |
|
$0.0680 / $0.1460 | Buy Now |
|
Bristol Electronics | 17164 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 90000 |
|
RFQ | |
DISTI #
RT0603BRD0724K9L
|
Avnet Abacus | SMD Chip Resistor, 24.9 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0724K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 35000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4899 |
|
RFQ | |
|
New Advantage Corporation | Res SMD Precision 0603 24K9 0.1% 0.1W 25ppm 7" T&R 12 NC 239060442493L RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0345 / $0.0373 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 24.9K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0532 / $0.0649 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603BRD0724K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0724K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603BRD0724K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0724K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06HB2492CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0724K9L vs NTRA06HB2492CTRQYF |
CRT0603-BY-2492ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0724K9L vs CRT0603-BY-2492ELF |
AT0603BRD0724K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0724K9L vs AT0603BRD0724K9L |
NTRH06B2492CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0724K9L vs NTRH06B2492CTRF |
ERA3AEB2492V | Panasonic Electronic Components | $0.0519 | Fixed Resistor, Metal Film, 0.1W, 24900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD0724K9L vs ERA3AEB2492V |
P0603E2492BNT | Vishay Intertechnologies | $5.4888 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0724K9L vs P0603E2492BNT |