Part Details for RT0603BRD0729K4L by YAGEO Corporation
Overview of RT0603BRD0729K4L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0729K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4450
|
Newark | Res, 29K4, 0.1%, 0.1W, Thin Film, 0603, Resistance:29.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0729K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
RT0603BRD0729K4L
|
Avnet Americas | SMD Chip Resistor, 29.4 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0729K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0490 | Buy Now |
DISTI #
RT0603BRD0729K4L
|
Avnet Abacus | SMD Chip Resistor, 29.4 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0729K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | RES SMD 29.4KOHM 0.1% 1/10W 0603 | 5000 |
|
$0.0155 / $0.1080 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 29.4K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0533 / $0.0650 | RFQ |
Part Details for RT0603BRD0729K4L
RT0603BRD0729K4L CAD Models
RT0603BRD0729K4L Part Data Attributes
|
RT0603BRD0729K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0729K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0729K4L
This table gives cross-reference parts and alternative options found for RT0603BRD0729K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0729K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX032942BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0729K4L vs RTX032942BDP3 |
P0603E2942BBPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0729K4L vs P0603E2942BBPA |
AR03ABCX2942N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0729K4L vs AR03ABCX2942N |
NTRA06HA2942CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0729K4L vs NTRA06HA2942CTR1KQYF |
RP73F1J29K4ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RT0603BRD0729K4L vs RP73F1J29K4ATDF |
RTX032942BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0729K4L vs RTX032942BDP4 |
AMF060329K40.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0729K4L vs AMF060329K40.1%25PPM/KNP20 |
BLU0603A-2942-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0729K4L vs BLU0603A-2942-BB25 |
WF06R2942BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0729K4L vs WF06R2942BALQ |
239064442943L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0729K4L vs 239064442943L |