Part Details for RT0603BRD073K3L by YAGEO Corporation
Results Overview of RT0603BRD073K3L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRD073K3L Information
RT0603BRD073K3L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603BRD073K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8918
|
Newark | Res, 3K3, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD073K3L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13356 |
|
$0.0820 / $0.1100 | Buy Now |
DISTI #
68AK9006
|
Newark | Res, 3K3, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD073K3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0320 / $0.0380 | Buy Now |
DISTI #
RT0603BRD073K3L
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability - Tape and Reel (Alt: RT0603BRD073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0226 | Buy Now |
|
Bristol Electronics | 680 |
|
RFQ | ||
DISTI #
SMC-RT0603BRD073K3L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2535 |
|
RFQ | |
DISTI #
RT0603BRD073K3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability - Tape and Reel (Alt: RT0603BRD073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 50000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3000 |
|
RFQ | |
DISTI #
C1S900100634735
|
Chip1Stop | Res Thin Film 0603 3.3KOhm 0.1% 0.1W(1/10W) 25ppm/C Epoxy Pad SMD T/R pbFree: Yes Container: Cut Tape | 834 |
|
$0.0473 / $0.0680 | Buy Now |
|
New Advantage Corporation | Res SMD Precision 0603 3K30 0.1% 0.1W 25ppm 7" T&R 12 NC 239060443302L RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0345 / $0.0373 | Buy Now |
Part Details for RT0603BRD073K3L
RT0603BRD073K3L CAD Models
RT0603BRD073K3L Part Data Attributes
|
RT0603BRD073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD073K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD073K3L
This table gives cross-reference parts and alternative options found for RT0603BRD073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239064443302L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD073K3L vs 239064443302L |
RN73R1JTTP3301B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD073K3L vs RN73R1JTTP3301B25 |
RT0603WRD133K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD073K3L vs RT0603WRD133K3L |
AR03ABCX3301N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD073K3L vs AR03ABCX3301N |
MCWF06R3301BTL | SPC Multicomp | $0.0082 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD073K3L vs MCWF06R3301BTL |
PRC0603TTC25X3.3K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD073K3L vs PRC0603TTC25X3.3K+/-0.1% |
PRC0603TTC25Y3.3K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD073K3L vs PRC0603TTC25Y3.3K+-0.1% |
RN731JLTD3301A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD073K3L vs RN731JLTD3301A25 |
RP73F1J3K3BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RT0603BRD073K3L vs RP73F1J3K3BTDG |
RT0603BRD103K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0603BRD073K3L vs RT0603BRD103K3L |