Part Details for RT0603BRD07576RL by YAGEO Corporation
Overview of RT0603BRD07576RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD07576RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1692CT-ND
|
DigiKey | RES SMD 576 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6344 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD07576RL
|
Avnet Americas | SMD Chip Resistor, 576 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07576RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 | Buy Now |
DISTI #
603-RT0603BRD07576RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 576 ohm .1% 25ppm RoHS: Compliant | 19477 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | Res Thin Film 0603 576 Ohm 0.1% 0.1W(1/10W) 25ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0301 / $0.0325 | Buy Now |
DISTI #
RT0603BRD07576RL
|
TTI | Thin Film Resistors - SMD 1/10W 576 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0317 | Buy Now |
DISTI #
RT0603BRD07576RL
|
Avnet Abacus | SMD Chip Resistor, 576 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07576RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 576 Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0562 / $0.0686 | RFQ |
Part Details for RT0603BRD07576RL
RT0603BRD07576RL CAD Models
RT0603BRD07576RL Part Data Attributes
|
RT0603BRD07576RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07576RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD07576RL
This table gives cross-reference parts and alternative options found for RT0603BRD07576RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07576RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BCD576R | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603BRD07576RL vs RT0603BCD576R |
BLU0603P-5760-AT25 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07576RL vs BLU0603P-5760-AT25 |
AR03ATCX5760N | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603BRD07576RL vs AR03ATCX5760N |
AMF0603576R0.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD07576RL vs AMF0603576R0.05%25PPM/KNS |
BLU0603-5760-BB25Q | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07576RL vs BLU0603-5760-BB25Q |
P0603E5760WNTA | Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD07576RL vs P0603E5760WNTA |
RN731JTTDD5760B25 | Fixed Resistor, Thin Film, 0.063W, 576ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD07576RL vs RN731JTTDD5760B25 |
CAR0603576OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603BRD07576RL vs CAR0603576OHMS0.1%25PPMHP |
BLU0603ER-5760-AB25Q | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07576RL vs BLU0603ER-5760-AB25Q |
P0603E5760BNPF | Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD07576RL vs P0603E5760BNPF |