There are no models available for this part yet.
Overview of RT0603BRD1011KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD1011KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0603BRD1011KL-ND
|
DigiKey | RES 11K OHM 0.1% 1/10W 0603 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 | Buy Now | |
DISTI #
RT0603BRD1011KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 11kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD1011KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0603BRD1011KL
|
Mouser Electronics | Thin Film Resistors - SMD 11K ohm 0.1% 25 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0320 / $0.1400 | Order Now | |
Future Electronics | Thin Film Res - 0603 11000Ohms 0.1% 25PPM RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0308 / $0.0340 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 11K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0562 / $0.0686 | RFQ |
CAD Models for RT0603BRD1011KL by YAGEO Corporation
Part Data Attributes for RT0603BRD1011KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD1011KL
This table gives cross-reference parts and alternative options found for RT0603BRD1011KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD1011KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060311K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD1011KL vs AMF060311K0.1%25PPM/KNS |
P0603E1102WGTF | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1011KL vs P0603E1102WGTF |
AMF060311K0.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD1011KL vs AMF060311K0.05%25PPM/KKP10 |
PRC0603TC2511K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRD1011KL vs PRC0603TC2511K+/-0.1% |
BLU0603P-1102-AT25W | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD1011KL vs BLU0603P-1102-AT25W |
P0603E1102BBWA | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1011KL vs P0603E1102BBWA |
AMF060311K0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD1011KL vs AMF060311K0.05%25PPM/KKP20 |
BLU0603-1102-BT25W | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RT0603BRD1011KL vs BLU0603-1102-BT25W |
239064431103L | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD1011KL vs 239064431103L |
ERA3AEB1102V | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603BRD1011KL vs ERA3AEB1102V |