There are no models available for this part yet.
Overview of RT0603BRE072K2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRE072K2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK9122
|
Newark | Res, 2K2, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRE072K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4610 |
|
$0.0940 / $0.1330 | Buy Now | |
DISTI #
59AK2385
|
Newark | Res, 2K2, 0.1%, 0.1W, Thin Film, 0603, Resistance:2.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE072K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now | |
DISTI #
YAG4684CT-ND
|
DigiKey | RES SMD 2.2K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14193 In Stock |
|
$0.0413 / $0.1700 | Buy Now | |
DISTI #
RT0603BRE072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 | Buy Now | |
DISTI #
603-RT0603BRE072K2L
|
Mouser Electronics | Thin Film Resistors - SMD 2.2K OHM .1% 50PPM 1/10W RoHS: Compliant | 8577 |
|
$0.0440 / $0.1700 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 2.2 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0304 / $0.0340 | Buy Now | ||
Bristol Electronics | 49 |
|
RFQ | ||||
DISTI #
RT0603BRE072K2L
|
TTI | Thin Film Resistors - SMD 2.2K OHM .1% 50PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0316 / $0.0360 | Buy Now | |
DISTI #
RT0603BRE072K2L
|
Avnet Abacus | SMD Chip Resistor, 2.2 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 2.2K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0803 / $0.0980 | RFQ |
CAD Models for RT0603BRE072K2L by YAGEO Corporation
Part Data Attributes for RT0603BRE072K2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRE072K2L
This table gives cross-reference parts and alternative options found for RT0603BRE072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032201BEP2 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603BRE072K2L vs RTX032201BEP2 |
RT0603WRE132K2L | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRE072K2L vs RT0603WRE132K2L |
RNCH0603BTC2K20 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRE072K2L vs RNCH0603BTC2K20 |
RT0603WRE072K2 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603BRE072K2L vs RT0603WRE072K2 |
RN731JTTDD2201B50 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRE072K2L vs RN731JTTDD2201B50 |
NTRA06HB2201DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRE072K2L vs NTRA06HB2201DTR1KQYF |
AR03BTDX2201N | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603BRE072K2L vs AR03BTDX2201N |
RP73G1J2K2BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRE072K2L vs RP73G1J2K2BTG |
PRC0603TTC50Y2.2K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRE072K2L vs PRC0603TTC50Y2.2K+-0.05% |
RTX032201BEP3 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603BRE072K2L vs RTX032201BEP3 |