Part Details for RT0603DRD072KL by YAGEO Corporation
Results Overview of RT0603DRD072KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603DRD072KL Information
RT0603DRD072KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603DRD072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4367
|
Newark | Res, 2K, 0.5%, 0.1W, Thin Film, 0603, Resistance:2Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD072KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3634 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
49AK4367
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3634 Partner Stock |
|
$0.0440 / $0.1040 | Buy Now |
DISTI #
RT0603DRD072KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD072KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0245 | Buy Now |
|
Bristol Electronics | 2648 |
|
RFQ | ||
DISTI #
RT0603DRD072KL
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD072KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100mW Thin Film Resistor 75V 0.5% 25ppm/ 2k 0603 Chip Resistor - Surface Mount ROHS | 2161 |
|
$0.0064 / $0.0119 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 2K Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0314 / $0.0383 | RFQ |
Part Details for RT0603DRD072KL
RT0603DRD072KL CAD Models
RT0603DRD072KL Part Data Attributes
|
RT0603DRD072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD072KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD072KL
This table gives cross-reference parts and alternative options found for RT0603DRD072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERA3AED2001V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603DRD072KL vs ERA3AED2001V |
PRC0603TTC25X2K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RT0603DRD072KL vs PRC0603TTC25X2K+-0.5% |
BLU0603ER-2001-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RT0603DRD072KL vs BLU0603ER-2001-DB25Q |
PRC0603TC25X2K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RT0603DRD072KL vs PRC0603TC25X2K+-0.5% |
BLU0603-2001-DT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RT0603DRD072KL vs BLU0603-2001-DT25Q |
AR03DBCX2001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RT0603DRD072KL vs AR03DBCX2001N |
RN73R1JTTP2001D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD072KL vs RN73R1JTTP2001D25 |
RN731JLTD2001D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD072KL vs RN731JLTD2001D25 |
BLU0603ER-2001-DT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RT0603DRD072KL vs BLU0603ER-2001-DT25 |
BLU0603P-2001-DT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RT0603DRD072KL vs BLU0603P-2001-DT25 |