Part Details for RT0603DRE076K8L by YAGEO Corporation
Overview of RT0603DRE076K8L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE076K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9192
|
Newark | Res, 6K8, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE076K8L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4570 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
58AK6353
|
Newark | Res, 6K8, 0.5%, 0.1W, Thin Film, 0603, Resistance:6.8Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE076K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
311-2661-1-ND
|
DigiKey | RES SMD 6.8K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55612 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE076K8L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 6.8kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE076K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE076K8L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 6.8K ohm .5% 50ppm RoHS: Compliant | 21461 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 6.8 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 200000Reel |
|
$0.0055 / $0.0062 | Buy Now |
DISTI #
RT0603DRE076K8L
|
TTI | Thin Film Resistors - SMD 1/10W 6.8K ohm .5% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0056 / $0.0068 | Buy Now |
|
New Advantage Corporation | RT Series 0603 0.1 W 6.8 kOhm �0.5 % �50 ppm/�C SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 150000 |
|
$0.0066 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 6.8K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
Part Details for RT0603DRE076K8L
RT0603DRE076K8L CAD Models
RT0603DRE076K8L Part Data Attributes
|
RT0603DRE076K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE076K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE076K8L
This table gives cross-reference parts and alternative options found for RT0603DRE076K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE076K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRE136K8L | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE076K8L vs RT0603DRE136K8L |
RTX036801DEP3 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE076K8L vs RTX036801DEP3 |
RP73G1J6K8DTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 6800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE076K8L vs RP73G1J6K8DTG |
CRT0603-DZ-6801EST | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRE076K8L vs CRT0603-DZ-6801EST |
RTW10E0603D6801-RG70 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRE076K8L vs RTW10E0603D6801-RG70 |
SF06Q6801DTLA | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRE076K8L vs SF06Q6801DTLA |
RP73G1J6K8DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 6800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE076K8L vs RP73G1J6K8DTD |
RTX036801DETP | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE076K8L vs RTX036801DETP |
SF06Q6801DTL | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRE076K8L vs SF06Q6801DTL |
RN73H1JGTD6801D50 | Fixed Resistor, Metal Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE076K8L vs RN73H1JGTD6801D50 |