Part Details for RT0603DRE079K1L by YAGEO Corporation
Overview of RT0603DRE079K1L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE079K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2690-1-ND
|
DigiKey | RES SMD 9.1K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9954 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE079K1L
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE079K1L
|
Mouser Electronics | Thin Film Resistors - SMD 9.1K OHM .5% 50PPM 1/10W RoHS: Compliant | 2733 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 9.1 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
RT0603DRE079K1L
|
TTI | Thin Film Resistors - SMD 9.1K OHM .5% 50PPM 1/10W pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0073 | Buy Now |
DISTI #
RT0603DRE079K1L
|
Avnet Abacus | SMD Chip Resistor, 9.1 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 9.1K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
Part Details for RT0603DRE079K1L
RT0603DRE079K1L CAD Models
RT0603DRE079K1L Part Data Attributes
|
RT0603DRE079K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE079K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE079K1L
This table gives cross-reference parts and alternative options found for RT0603DRE079K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE079K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBDX9101N | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603DRE079K1L vs AR03DBDX9101N |
PRC0603TTC509.1K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE079K1L vs PRC0603TTC509.1K+/-0.5% |
CRT0603-DZ-9101EAS | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRE079K1L vs CRT0603-DZ-9101EAS |
RN731JTTDD9101D50 | Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRE079K1L vs RN731JTTDD9101D50 |
CRT0603-DZ-9101EST | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRE079K1L vs CRT0603-DZ-9101EST |
RP73G1J9K1DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 9100ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE079K1L vs RP73G1J9K1DTDF |
RP73G1J9K1DTDG | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRE079K1L vs RP73G1J9K1DTDG |
RT0603DRE109K1L | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603DRE079K1L vs RT0603DRE109K1L |
RN731JTTD9101D50 | Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRE079K1L vs RN731JTTD9101D50 |
RTX039101DETP | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE079K1L vs RTX039101DETP |