Part Details for RT0805BRD07453RL by YAGEO Corporation
Results Overview of RT0805BRD07453RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRD07453RL Information
RT0805BRD07453RL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805BRD07453RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRD07453RL
|
Avnet Americas | - Tape and Reel (Alt: RT0805BRD07453RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0372 | Buy Now |
DISTI #
RT0805BRD07453RL
|
Avnet Abacus | (Alt: RT0805BRD07453RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0805BRD07453RL
RT0805BRD07453RL CAD Models
RT0805BRD07453RL Part Data Attributes
|
RT0805BRD07453RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07453RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07453RL
This table gives cross-reference parts and alternative options found for RT0805BRD07453RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07453RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805WRD07453RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07453RL vs RT0805WRD07453RL |
RTX054530BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD07453RL vs RTX054530BDP2 |
AS0805E4530B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07453RL vs AS0805E4530B-T5 |
WF08R4530ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD07453RL vs WF08R4530ATL |
RN732ALTD4530A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07453RL vs RN732ALTD4530A25 |
RN732ATTD4530B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD07453RL vs RN732ATTD4530B25 |
RN732ALTDD4530B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07453RL vs RN732ALTDD4530B25 |
RN732ALTDD4530A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07453RL vs RN732ALTDD4530A25 |
RP73F2A453RBTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | RT0805BRD07453RL vs RP73F2A453RBTN |
9T08052A4530BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07453RL vs 9T08052A4530BAPFT |
RT0805BRD07453RL Frequently Asked Questions (FAQ)
-
The recommended land pattern for RT0805BRD07453RL is a rectangular pad with a size of 0.8mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should be designed to accommodate the component's termination style and ensure reliable soldering.
-
RT0805BRD07453RL has a maximum operating temperature of 150°C, making it suitable for most industrial and commercial applications. However, it's essential to ensure that the component is not exposed to temperatures above its rated maximum during soldering, storage, or operation.
-
Handle RT0805BRD07453RL by the edges or body to prevent damage to the terminations. Avoid touching the component's leads or pads, as the oils from human skin can cause soldering issues. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage.
-
The recommended soldering profile for RT0805BRD07453RL is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation. It's essential to follow the manufacturer's recommended soldering profile to ensure reliable joints.
-
RT0805BRD07453RL has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, it's essential to ensure that the component is not exposed to extreme humidity or moisture conditions, as this can affect its reliability and performance.