Part Details for RT0805BRD07560KL by YAGEO Corporation
Overview of RT0805BRD07560KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07560KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2550
|
Newark | Res, 560K, 0.1%, 0.125W, Thin Film, 0805, Resistance:560Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD07560KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
YAG1930CT-ND
|
DigiKey | RES SMD 560K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
363 In Stock |
|
$0.0375 / $0.1100 | Buy Now |
DISTI #
RT0805BRD07560KL
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07560KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
DISTI #
603-RT0805BRD07560KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 560K ohm .1% 25ppm RoHS: Compliant | 3718 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 1/8W 560K ohm .1% 25ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
RT0805BRD07560KL
|
TTI | Thin Film Resistors - SMD 1/8W 560K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0244 | Buy Now |
DISTI #
RT0805BRD07560KL
|
Avnet Abacus | SMD Chip Resistor, 560 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07560KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 560K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0540 / $0.0659 | RFQ |
Part Details for RT0805BRD07560KL
RT0805BRD07560KL CAD Models
RT0805BRD07560KL Part Data Attributes
|
RT0805BRD07560KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07560KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07560KL
This table gives cross-reference parts and alternative options found for RT0805BRD07560KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07560KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R5603BTL | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BRD07560KL vs WF08R5603BTL |
239064145604L | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD07560KL vs 239064145604L |
RN73R2ATTP5603B25 | Fixed Resistor, Metal Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07560KL vs RN73R2ATTP5603B25 |
RN73H2ATTE5603B25 | Fixed Resistor, Metal Film, 0.125W, 560000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07560KL vs RN73H2ATTE5603B25 |
WF08R5603BTLQ | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07560KL vs WF08R5603BTLQ |
RN732ATTED5603B25 | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07560KL vs RN732ATTED5603B25 |
AS0805E5603A-T5 | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD07560KL vs AS0805E5603A-T5 |
RN732ALTDD5603B25 | Fixed Resistor, Thin Film, 0.1W, 560000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07560KL vs RN732ALTDD5603B25 |
RT0805BRD10560KL | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805BRD07560KL vs RT0805BRD10560KL |
SF08R5603AALQ | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07560KL vs SF08R5603AALQ |