Part Details for RT0805BRD13634RL by YAGEO Corporation
Overview of RT0805BRD13634RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD13634RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 634 Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0540 / $0.0659 | RFQ |
Part Details for RT0805BRD13634RL
RT0805BRD13634RL CAD Models
RT0805BRD13634RL Part Data Attributes
|
RT0805BRD13634RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD13634RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD13634RL
This table gives cross-reference parts and alternative options found for RT0805BRD13634RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD13634RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED6340B25 | Fixed Resistor, Thin Film, 0.1W, 634ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD13634RL vs RN732ALTED6340B25 |
WF08R6340BTL | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BRD13634RL vs WF08R6340BTL |
RT0805WRD10634RL | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805BRD13634RL vs RT0805WRD10634RL |
WF08R6340ATLQ | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13634RL vs WF08R6340ATLQ |
SF08R6340BTLA | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13634RL vs SF08R6340BTLA |
SF08R6340BTLQ | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13634RL vs SF08R6340BTLQ |
WF08R6340AALQ | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13634RL vs WF08R6340AALQ |
RN732ATTDD6340B25 | Fixed Resistor, Thin Film, 0.1W, 634ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD13634RL vs RN732ATTDD6340B25 |
AMF0805634R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD13634RL vs AMF0805634R0.1%25PPM/KNS |
ARG05BTC6340 | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805BRD13634RL vs ARG05BTC6340 |