Part Details for RT0L-10CG-S1 by Amphenol Corporation
Overview of RT0L-10CG-S1 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0L-10CG-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0L-10CG-S1
|
Avnet Americas | Connector Accessory, 3mm / 6.5mm, Cord Grip - Bulk (Alt: RT0L-10CG-S1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 300 |
|
RFQ | |
DISTI #
RT0L-10CG-S1
|
Avnet Americas | Connector Accessory, 3mm / 6.5mm, Cord Grip - Bag (Alt: RT0L-10CG-S1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bag | 0 |
|
RFQ | |
DISTI #
29T6190
|
Avnet Americas | Connector Accessory, 3mm / 6.5mm, Cord Grip (Alt: 29T6190) RoHS: Not Compliant Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$8.8000 / $10.3600 | Buy Now |
DISTI #
RT0L-10CG-S1
|
TTI | Standard Circular Connector Cord grip Straight Shell Size 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 295 In Stock |
|
$5.2500 / $5.6300 | Buy Now |
DISTI #
RT0L-10CG-S1
|
Avnet Americas | Connector Accessory, 3mm / 6.5mm, Cord Grip - Bulk (Alt: RT0L-10CG-S1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 300 |
|
RFQ | |
DISTI #
RT0L-10CG-S1
|
Avnet Americas | Connector Accessory, 3mm / 6.5mm, Cord Grip - Bag (Alt: RT0L-10CG-S1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bag | 0 |
|
RFQ | |
DISTI #
29T6190
|
Avnet Americas | Connector Accessory, 3mm / 6.5mm, Cord Grip (Alt: 29T6190) RoHS: Not Compliant Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$8.8000 / $10.3600 | Buy Now |
DISTI #
RT0L-10CG-S1
|
TME | Gland, RT360, -40÷105°C, straight, size 10, Ecomate RM, Mat: metal Min Qty: 100 | 0 |
|
$5.9600 | RFQ |
DISTI #
RT0L-10CG-S1
|
Avnet Abacus | Connector Accessory, 3mm / 6.5mm, Cord Grip (Alt: RT0L-10CG-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0L-10CG-S1
RT0L-10CG-S1 CAD Models
RT0L-10CG-S1 Part Data Attributes:
|
RT0L-10CG-S1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0L-10CG-S1
Amphenol Corporation
Connector Accessory, 0.118in Min Cable Dia, 0.255in Max Cable Dia, Backshell, Zinc Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.255 inch | |
Cable Entry-Min | 0.118 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Material | ZINC ALLOY |