There are no models available for this part yet.
Overview of RT0L-14CG-S2 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1814CGN#PBF | Analog Devices | 4x 3mA, 100MHz, 750V/µs Op Amp | |
LTC2414CGN#PBF | Analog Devices | 8-/16-Ch 24-B No Lat DS ADCs | |
LTC2614CGN-1#PBF | Analog Devices | 4x 14-B R2R DACs in 16-Lead SS |
Price & Stock for RT0L-14CG-S2 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29T6195
|
Newark | Long Backshell, Straight, Shell Size 14, 8.5-12.5Mm Cable Diameter, Connector Shell Size:14, Cable Diameter Max:12.5Mm, Strain Relief Material:Zinc Alloy, Product Range:Ecomate Rm Series, Accessory Type:Cord Grip Rohs Compliant: Yes |Amphenol Sine/tuchel RT0L-14CG-S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$11.2000 / $15.0200 | Buy Now | |
DISTI #
70247461
|
RS | Cord Grip, Stright, Cable Range 8-12.5 mm, for RT360 Series | Amphenol Sine Systems RT0L-14CG-S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 96 |
|
$11.9900 / $14.2700 | Buy Now | |
DISTI #
AMERT0L-14CG-S2
|
Heilind Electronics | Americas - 225 in Stock |
|
$9.3914 / $9.6717 | Buy Now | ||
Onlinecomponents.com | Long Backshell (straight) RoHS: Compliant |
560 In Stock |
|
$6.2400 / $11.0800 | Buy Now | ||
DISTI #
AMERT0L-14CG-S2
|
Interstate Connecting Components | 75 |
|
$9.3914 / $9.6717 | Buy Now | ||
DISTI #
RT0L-14CG-S2
|
PEI Genesis | RT360 C/G SHELL SIZE 14 Min Qty: 1 | 300 |
|
$8.9600 / $11.2400 | Buy Now | |
Master Electronics | Long Backshell (straight) RoHS: Compliant |
560 In Stock |
|
$6.2400 / $11.0800 | Buy Now |
CAD Models for RT0L-14CG-S2 by Amphenol Sine Systems
Part Data Attributes for RT0L-14CG-S2 by Amphenol Sine Systems
RT0L-14CG-S2
Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|
Want to compare parts?
-
RT0L-14CG-S2Amphenol Sine SystemsVS
-