Part Details for RT0W01419PNH03 by Amphenol Corporation
Results Overview of RT0W01419PNH03 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0W01419PNH03 Information
RT0W01419PNH03 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RT0W01419PNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0W01419PNH03
|
Avnet Americas | Receptacle, Square Flange, 19 Position, Male, Shell Size 14, with Silicone Seal - Bag (Alt: RT0W01419PNH03) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$9.6493 / $13.7819 | Buy Now |
Part Details for RT0W01419PNH03
RT0W01419PNH03 CAD Models
RT0W01419PNH03 Part Data Attributes
|
RT0W01419PNH03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0W01419PNH03
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |