Part Details for RT114110 (ALTERNATE: 1-1393239-6) by TE Connectivity
Overview of RT114110 (ALTERNATE: 1-1393239-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT114110 (ALTERNATE: 1-1393239-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288689
|
RS | Shrack, SPDT PCB relay, 3.5mm pin, 12A 110Vdc | TE Connectivity RT114110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $7.3700 | RFQ |