Part Details for RT1206WRD074K3L by YAGEO Corporation
Overview of RT1206WRD074K3L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206WRD074K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206WRD074K3L-ND
|
DigiKey | RES SMD 4.3K OHM 0.05% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2980 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 4.3K Ohms 0.05% 1/4W 25PPM SMT | 0 |
|
$0.6987 / $0.8035 | RFQ |
Part Details for RT1206WRD074K3L
RT1206WRD074K3L CAD Models
RT1206WRD074K3L Part Data Attributes
|
RT1206WRD074K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRD074K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRD074K3L
This table gives cross-reference parts and alternative options found for RT1206WRD074K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRD074K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBCO4301 | Fixed Resistor, Thin Film, 0.3333W, 4300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206WRD074K3L vs AR06BBCO4301 |
RTX064301BDP3 | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206WRD074K3L vs RTX064301BDP3 |
AS1206E4301B-T5 | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206WRD074K3L vs AS1206E4301B-T5 |
RN73H2BTTE4301A25 | Fixed Resistor, Metal Film, 0.25W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206WRD074K3L vs RN73H2BTTE4301A25 |
AS1206E4301A-T5 | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206WRD074K3L vs AS1206E4301A-T5 |
SF12R4301BTLQ | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRD074K3L vs SF12R4301BTLQ |
RNCF1206BKE4K30 | Fixed Resistor, Thin Film, 0.33W, 4300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206WRD074K3L vs RNCF1206BKE4K30 |
AR06ABCV4301N | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206WRD074K3L vs AR06ABCV4301N |
WF12R4301ATL | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | RT1206WRD074K3L vs WF12R4301ATL |
RNCF1206ATE4K30 | Fixed Resistor, Thin Film, 0.33W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206WRD074K3L vs RNCF1206ATE4K30 |