Part Details for RT134012 by TE Connectivity
Overview of RT134012 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT134012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6497
|
Newark | Power Relay, Spst-No, 12A, 250V, Th Rohs Compliant: Yes |Schrack Te Connectivity RT134012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1280 |
|
$2.2400 / $3.8200 | Buy Now |
DISTI #
16F376
|
Newark | Power Relay, Spst-No, 12A, 250V, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:12A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity RT134012 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.2700 | Buy Now |
DISTI #
PB1686-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
16589 In Stock |
|
$2.4321 / $4.1700 | Buy Now |
DISTI #
655-RT134012
|
Mouser Electronics | General Purpose Relays SPST-NO 12VDC 8A RoHS: Compliant | 1438 |
|
$2.1500 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
3030 In Stock |
|
$2.0600 / $3.1400 | Buy Now |
DISTI #
2-1393239-6
|
TTI | General Purpose Relays RT134012 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$2.0800 / $2.1300 | Buy Now |
DISTI #
RT134012
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 12A Min Qty: 1 | 194 |
|
$2.8600 / $3.3200 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
000000000002453142
|
Sager | General Purpose Relays SPST-NO 12VDC 8A Min Qty: 1500 | 0 |
|
$2.2900 | Buy Now |
DISTI #
3406963
|
Farnell | POWER RELAY, SPST-NO, 12A, 250V, TH RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 2 Days Container: Each | 1280 |
|
$1.6812 / $2.9358 | Buy Now |
Part Details for RT134012
RT134012 CAD Models
RT134012 Part Data Attributes
|
RT134012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT134012
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT134012
This table gives cross-reference parts and alternative options found for RT134012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT134012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-1A4-E-12VDC | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT134012 vs G2RL-1A4-E-12VDC |
G2RL-1A4-12VDC | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT134012 vs G2RL-1A4-12VDC |
G2RL-1A-E-12VDC | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT134012 vs G2RL-1A-E-12VDC |
G2RL-1A4-E-DC12 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT134012 vs G2RL-1A4-E-DC12 |
RTC34012F | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RT134012 vs RTC34012F |
G2RL-1A-12VDC | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT134012 vs G2RL-1A-12VDC |
5-1833004-0 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT134012 vs 5-1833004-0 |
1-1649357-3 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT134012 vs 1-1649357-3 |
G2RL-1ATP-E-DC12 | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | RT134012 vs G2RL-1ATP-E-DC12 |
2-1393240-3 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT134012 vs 2-1393240-3 |