Part Details for RT174012 by TE Connectivity
Overview of RT174012 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT174012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3728
|
Newark | Power Relay, Spdt, 12Vdc, 10A, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Schrack Te Connectivity RT174012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 899 |
|
$4.1400 / $4.9400 | Buy Now |
DISTI #
PB1688-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
5904 In Stock |
|
$3.3229 / $5.7000 | Buy Now |
DISTI #
08H3728
|
Avnet Americas | General Purpose Power PCB Relay RT1 sensitive SPDT 10A 12VDC 576Ohm Through Hole - Bulk (Alt: 08H3728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 3 Days Container: Bulk | 899 Partner Stock |
|
$3.8100 / $5.9300 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 10A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
16800 In Stock |
|
$1.8700 / $3.5300 | Buy Now |
DISTI #
52137069
|
Verical | Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 1312 | Americas - 16800 |
|
$2.3551 / $4.6755 | Buy Now |
DISTI #
77321126
|
Verical | Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 40 Package Multiple: 20 | Americas - 2520 |
|
$2.5571 / $3.7778 | Buy Now |
DISTI #
77767991
|
Verical | Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 21 Package Multiple: 1 | Americas - 899 |
|
$3.2763 / $3.9055 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.021A (COIL), 12VDC (COIL), 250MW (COIL), 10A (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 4 |
|
$2.8350 / $4.2525 | Buy Now |
DISTI #
3-1393239-8
|
TTI | General Purpose Relays RT174012 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 2800 In Stock |
|
$1.8500 / $2.0900 | Buy Now |
DISTI #
08H3728
|
Avnet Americas | General Purpose Power PCB Relay RT1 sensitive SPDT 10A 12VDC 576Ohm Through Hole - Bulk (Alt: 08H3728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 3 Days Container: Bulk | 899 Partner Stock |
|
$3.8100 / $5.9300 | Buy Now |
Part Details for RT174012
RT174012 CAD Models
RT174012 Part Data Attributes
|
RT174012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT174012
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.021A (COIL), 12VDC (COIL), 250mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 576 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT174012
This table gives cross-reference parts and alternative options found for RT174012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT174012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTB74012 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT174012 vs RTB74012 |