Part Details for RT1E050RPTR by ROHM Semiconductor
Overview of RT1E050RPTR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1E050RPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1E050RPCT-ND
|
DigiKey | MOSFET P-CH 30V 5A 8TSST Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1762 / $0.9200 | Buy Now |
DISTI #
755-RT1E050RPTR
|
Mouser Electronics | MOSFETs 4V Drive Pch MOSFET Drive Pch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1959 | Buy Now |
DISTI #
60889540
|
Verical | Trans MOSFET P-CH Si 30V 5A 8-Pin TSST T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2131 | Americas - 5975 |
|
$0.1863 / $0.2138 | Buy Now |
DISTI #
62382533
|
Verical | Trans MOSFET P-CH Si 30V 5A 8-Pin TSST T/R RoHS: Compliant Min Qty: 229 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.3106 / $0.3576 | Buy Now |
DISTI #
61593701
|
Verical | Trans MOSFET P-CH Si 30V 5A 8-Pin TSST T/R RoHS: Compliant Min Qty: 229 Package Multiple: 1 Date Code: 2101 | Americas - 2624 |
|
$0.3106 / $0.3576 | Buy Now |
|
Quest Components | 4499 |
|
$0.3285 / $1.0950 | Buy Now | |
DISTI #
RT1E050RPTR
|
Avnet Silica | (Alt: RT1E050RPTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901157329
|
Chip1Stop | Trans MOSFET P-CH 30V 5A 8-Pin TSST T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5975 |
|
$0.1490 / $0.2070 | Buy Now |
DISTI #
C1S625901573624
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 450 |
|
$0.5290 / $0.5810 | Buy Now |
Part Details for RT1E050RPTR
RT1E050RPTR CAD Models
RT1E050RPTR Part Data Attributes
|
RT1E050RPTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RT1E050RPTR
ROHM Semiconductor
Power Field-Effect Transistor, 5A I(D), 30V, 0.036ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSST8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RT1E050RPTR
This table gives cross-reference parts and alternative options found for RT1E050RPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1E050RPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RRQ045P03TR | Power Field-Effect Transistor, 4.5A I(D), 30V, 0.035ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT6, 6 PIN | ROHM Semiconductor | RT1E050RPTR vs RRQ045P03TR |