Part Details for RT2012-32.768-12.5-EXT-TR by Raltron Electronics Corporation
Overview of RT2012-32.768-12.5-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2012-32.768-12.5-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RT2012-32.768-12.5-EXT-TRCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3487 In Stock |
|
$0.2715 / $0.5900 | Buy Now |
|
Future Electronics | RT2012-32.768-12.5-EXT-TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
Part Details for RT2012-32.768-12.5-EXT-TR
RT2012-32.768-12.5-EXT-TR CAD Models
RT2012-32.768-12.5-EXT-TR Part Data Attributes
|
RT2012-32.768-12.5-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2012-32.768-12.5-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.2mm X 0.6 mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN |