Part Details for RT2012-32.768-6-TR by Raltron Electronics Corporation
Overview of RT2012-32.768-6-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2012-32.768-6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9404
|
Newark | Crystal, 32.768Khz, 6Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Raltron RT2012-32.768-6-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5970 |
|
$0.6450 / $0.8600 | Buy Now |
DISTI #
70AK9405
|
Newark | Crystal, 32.768Khz, 6Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Raltron RT2012-32.768-6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.4720 / $0.4960 | Buy Now |
DISTI #
2151-RT2012-32.768-6-TRCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67393 In Stock |
|
$0.3143 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1875 | Buy Now |
DISTI #
4165789
|
element14 Asia-Pacific | CRYSTAL, 32.768KHZ, 6PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5970 |
|
$0.4709 / $1.8514 | Buy Now |
DISTI #
4165789RL
|
element14 Asia-Pacific | CRYSTAL, 32.768KHZ, 6PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 50 Container: Reel | 5970 |
|
$0.4709 / $0.7788 | Buy Now |
DISTI #
4165959
|
element14 Asia-Pacific | CRYSTAL, 32.768KHZ, 6PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 3000 Container: Reel | 6000 |
|
$0.4570 | Buy Now |
DISTI #
4165789
|
Farnell | CRYSTAL, 32.768KHZ, 6PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 5970 |
|
$0.3186 / $0.4754 | Buy Now |
DISTI #
4165959
|
Farnell | CRYSTAL, 32.768KHZ, 6PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 6000 |
|
$0.2998 / $0.3123 | Buy Now |
DISTI #
4165789RL
|
Farnell | CRYSTAL, 32.768KHZ, 6PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 5970 |
|
$0.3186 / $0.3512 | Buy Now |
Part Details for RT2012-32.768-6-TR
RT2012-32.768-6-TR CAD Models
RT2012-32.768-6-TR Part Data Attributes
|
RT2012-32.768-6-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2012-32.768-6-TR
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x1.2mm x0.6mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN |