Part Details for RT2012-32.768-9-20-EXT-TR by Raltron Electronics Corporation
Overview of RT2012-32.768-9-20-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2012-32.768-9-20-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9408
|
Newark | Crystal, 32.768Khz, 9Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Raltron RT2012-32.768-9-20-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2910 |
|
$0.5630 / $0.8180 | Buy Now |
DISTI #
2151-RT2012-32.768-9-20-EXT-TRCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10894 In Stock |
|
$0.2575 / $0.7500 | Buy Now |
|
Future Electronics | 32.768 kHz 20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3750 | Buy Now |
DISTI #
4165826RL
|
element14 Asia-Pacific | CRYSTAL, 32.768KHZ, 9PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 50 Container: Reel | 2920 |
|
$0.4570 / $0.7788 | Buy Now |
DISTI #
4165826
|
element14 Asia-Pacific | CRYSTAL, 32.768KHZ, 9PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2920 |
|
$0.4570 / $1.8514 | Buy Now |
DISTI #
4165826RL
|
Farnell | CRYSTAL, 32.768KHZ, 9PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 2910 |
|
$0.3399 / $0.4967 | Buy Now |
DISTI #
4165826
|
Farnell | CRYSTAL, 32.768KHZ, 9PF, 2MM X 1.2MM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2910 |
|
$0.3399 / $0.6836 | Buy Now |
Part Details for RT2012-32.768-9-20-EXT-TR
RT2012-32.768-9-20-EXT-TR CAD Models
RT2012-32.768-9-20-EXT-TR Part Data Attributes
|
RT2012-32.768-9-20-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2012-32.768-9-20-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.2mm X 0.6 mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |