Part Details for RT24C2X100 by Bourns Inc
Overview of RT24C2X100 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT24C2X100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2215
|
Newark | Trimmer, Pot, 10R, 25Turn, Th, Trimmer Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Side Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Rt24 Series, Msl:- Rohs Compliant: No |Bourns RT24C2X100 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1800 / $30.5000 | Buy Now |
DISTI #
RT24C2X100
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 Ohm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RT24C2X100) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$24.5625 / $27.9030 | Buy Now |
DISTI #
RT24C2X100
|
Avnet Abacus | Resistor Trimmer, Wirewound, 10 Ohm, � 5%, 750 mW, 25 Turn, Multi Turn, Through Hole (Alt: RT24C2X100) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT24C2X100
RT24C2X100 CAD Models
RT24C2X100 Part Data Attributes
|
RT24C2X100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RT24C2X100
Bourns Inc
RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75W, 10ohm, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3815 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-27208 | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for RT24C2X100
This table gives cross-reference parts and alternative options found for RT24C2X100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT24C2X100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT24C2P100 | Trimmer, Wire Wound, 0.75W, 10ohm, 5% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Defense Logistics Agency | RT24C2X100 vs RT24C2P100 |
3250L-1-100 | Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | RT24C2X100 vs 3250L-1-100 |
3250P-1-100 | Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5050, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | RT24C2X100 vs 3250P-1-100 |
3250W-1-100 | Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | RT24C2X100 vs 3250W-1-100 |