Part Details for RT2853BHGQW by Richtek Technology Corp
Overview of RT2853BHGQW by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2853BHGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8294
|
Newark | Dc/Dc Conv, Sync Buck, 650Khz, Wqfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:16Pins, Output Current:3A, Output Rohs Compliant: Yes |Richtek RT2853BHGQW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 / $3.7400 | Buy Now |
DISTI #
1028-1368-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16WQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1433 In Stock |
|
$0.7474 / $3.6000 | Buy Now |
DISTI #
835-RT2853BHGQW
|
Mouser Electronics | Switching Voltage Regulators 3A, 18V, 650kHz, ACOT Synchronous Step-Down Converter RoHS: Compliant | 1500 |
|
$0.7470 / $1.8900 | Buy Now |
|
Ameya Holding Limited | RT2853B Series 18 V 3 A 650 kHz ACOTTM Synchronous Step-Down Converter-WQFN-16 | 22824 |
|
RFQ |
Part Details for RT2853BHGQW
RT2853BHGQW CAD Models
RT2853BHGQW Part Data Attributes:
|
RT2853BHGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT2853BHGQW
Richtek Technology Corp
3A, 18V, 650kHz, ACOT® Synchronous Step-Down Converter, WQFN3x3-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN3x3-16 | |
Manufacturer Package Code | WQFN3x3-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.765 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |