Part Details for RT2855BLGQW by Richtek Technology Corp
Overview of RT2855BLGQW by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2855BLGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT2855BLGQWTR-ND
|
DigiKey | IC REG BUCK ADJ 4A 16WQFN Lead time: 16 Weeks Container: Tape & Reel (TR) |
470 In Stock |
|
Buy Now |
Part Details for RT2855BLGQW
RT2855BLGQW CAD Models
RT2855BLGQW Part Data Attributes
|
RT2855BLGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT2855BLGQW
Richtek Technology Corp
4A, 18V, 650kHz, ACOT® Synchronous Step-Down Converter, WQFN3x3-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN3x3-16 | |
Package Description | WQFN-16 | |
Manufacturer Package Code | WQFN3x3-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.765 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |