Part Details for RT2857BHGQW by Richtek Technology Corp
Overview of RT2857BHGQW by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT2857BHGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT2857BHGQWCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 14WQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1476 In Stock |
|
$1.9102 / $4.0300 | Buy Now |
DISTI #
835-RT2857BHGQW
|
Mouser Electronics | Switching Voltage Regulators 6A, 18V, Synchronous Step-Down Converter RoHS: Compliant | 1500 |
|
$1.8600 / $3.9100 | Buy Now |
|
Chip1Cloud | 15000 |
|
RFQ | ||
DISTI #
2433090
|
Farnell | RoHS: Compliant Min Qty: 1500 Container: Each | 0 |
|
$2.7377 | Buy Now |