-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 36V, Synchronous Step-Down Converter, PSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8299
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Sop-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sop, No. Of Pins:8Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |Richtek RT2872GSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RT2872GSPCT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 3A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10087 In Stock |
|
$1.0320 / $2.3400 | Buy Now |
DISTI #
835-RT2872GSP
|
Mouser Electronics | Switching Voltage Regulators 3A, 36V, Synchronous Step-Down Converter RoHS: Compliant | 2008 |
|
$1.0300 / $2.3400 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 800mV~30V 4.5V~36V 3A SOP-8-EP DC-DC Converters ROHS | 809 |
|
$0.4270 / $0.8743 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOP-EP | 5399 |
|
$0.4572 / $0.6518 | Buy Now |
DISTI #
2630156
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Cut Tape | 0 |
|
$1.9010 | Buy Now |
DISTI #
2630156RL
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$1.9010 | Buy Now |
DISTI #
2377558
|
Farnell | DC-DC CONV, BUCK, 1MHZ, SOP-8 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.4982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT2872GSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT2872GSP
Richtek Technology Corp
3A, 36V, Synchronous Step-Down Converter, PSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Package Description | SOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1120 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.905 mm |