-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 36V, Synchronous Step-Down Converter, TSSOP-14(PP)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5388
|
Newark | Dc/Dc Conv, Aec-Q100, Sync Buck, Tssop14, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tssop, No. Of Pins:14Pins, Output Current:3A, Output Rohs Compliant: Yes |Richtek RT2875BQGCP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 / $2.9000 | Buy Now |
DISTI #
57AJ1113
|
Newark | Dc/Dc Switching Synchronous Buck Regulator, Adjustable, 4.5V-36V In, 0.6V-24V Out, 3A, Tssop-14 Rohs Compliant: Yes |Richtek RT2875BQGCP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4100 / $7.4200 | Buy Now |
DISTI #
1028-1444-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2778 In Stock |
|
$1.2277 / $2.7900 | Buy Now |
DISTI #
835-RT2875BQGCP
|
Mouser Electronics | Switching Voltage Regulators 3A, 36V, Synchronous Step-Down Converter RoHS: Compliant | 2231 |
|
$1.1700 / $2.8100 | Buy Now |
DISTI #
2630158RL
|
element14 Asia-Pacific | DC/DC CONV, AEC-Q100, SYNC BUCK, TSSOP14 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4526 / $2.1493 | Buy Now |
DISTI #
2630158
|
element14 Asia-Pacific | DC/DC CONV, AEC-Q100, SYNC BUCK, TSSOP14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4526 / $2.9794 | Buy Now |
DISTI #
2630158
|
Farnell | DC/DC CONV, AEC-Q100, SYNC BUCK, TSSOP14 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Cut Tape | 0 |
|
$1.2263 / $3.1919 | Buy Now |
DISTI #
2630158RL
|
Farnell | DC/DC CONV, AEC-Q100, SYNC BUCK, TSSOP14 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 2 Days Container: Reel | 0 |
|
$1.2263 / $2.0565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT2875BQGCP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT2875BQGCP
Richtek Technology Corp
3A, 36V, Synchronous Step-Down Converter, TSSOP-14(PP)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSSOP-14(PP) | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | TSSOP-14(PP) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Additional Feature | OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.6V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2310 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |