There are no models available for this part yet.
Overview of RT2901HYDT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RT2901HYDT by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT2901HYDT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SO Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
RT2901HYDT
|
Avnet Americas | Operational Amplifier IC?s Part 2 (MPP) - Tape and Reel (Alt: RT2901HYDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
Quest Components | COMPARATOR, 4 FUNC, 15000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDSO14 | 7500 |
|
$1.3230 / $3.7800 | Buy Now | ||
DISTI #
RT2901HYDT
|
Avnet Silica | Operational Amplifier IC�s Part 2 (MPP) (Alt: RT2901HYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for RT2901HYDT by STMicroelectronics
Part Data Attributes for RT2901HYDT by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Response Time-Nom
|
1300 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Related Parts for RT2901HYDT
-
RT2903HYDTComparators
-
RT2902YDTOperational Amplifiers
-
RT7250BZSPSwitching Regulator or Controllers
-
RP132S331F-E2-FELinear Regulator ICs
-
RS805Rectifier Diodes
-
RT9711DGJ5Peripheral Drivers
-
RK73H1ETTP5900FFixed Resistors
-
RSF015N06FRATLSmall Signal Field-Effect Transistors
-
SN74AUP1G126DCKRBus Driver/Transceivers