Part Details for RT3-P2-D4-815-21-M7 by Carling Technologies
Overview of RT3-P2-D4-815-21-M7 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT3-P2-D4-815-21-M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-RT3-P2-D481521M7
|
Mouser Electronics | Circuit Breakers Handle, 3 Pole DC Medium Screw Terminal w Busbar and Cage 80 VDC RoHS: Compliant | 0 |
|
$197.7300 / $247.9100 | Order Now |
|
Onlinecomponents.com | Hydraulic Magnetic Circuit Breaker - 150A - 80 VDC - 3 Pole - DC Medium Delay - Screw Terminal with Busbar & Cage Terminal - UL 489A Listed, TUV Certified, CCC RoHS: Compliant | 0 |
|
$112.2900 / $198.1900 | Buy Now |
|
Master Electronics | Hydraulic Magnetic Circuit Breaker - 150A - 80 VDC - 3 Pole - DC Medium Delay - Screw Terminal with Busbar & Cage Terminal - UL 489A Listed, TUV Certified, CCC RoHS: Compliant | 0 |
|
$112.2900 / $198.1900 | Buy Now |