-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 760mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2422
|
Newark | Relay, 24Vac, 16A, Spdt, Tht, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:16A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RT314524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 878 |
|
$3.3300 / $4.9900 | Buy Now |
DISTI #
48M7957
|
Newark | Rt314524 Rohs Compliant: Yes |Schrack Te Connectivity RT314524 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $5.6200 | Buy Now |
DISTI #
PB1238-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
10240 In Stock |
|
$3.4502 / $5.9100 | Buy Now |
DISTI #
655-RT314524
|
Mouser Electronics | General Purpose Relays 24AC 16A 1CO THT POWER RELAY RoHS: Compliant | 521 |
|
$3.0400 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
2638 In Stock |
|
$2.6000 / $5.0100 | Buy Now |
DISTI #
1393240-4
|
TTI | General Purpose Relays RT314524 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2559 In Stock |
|
$2.6800 / $3.3900 | Buy Now |
DISTI #
RT314524
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VAC, Icontacts max: 16A Min Qty: 1 | 40 |
|
$2.9000 / $4.9200 | Buy Now |
DISTI #
000000000002453174
|
Sager | General Purpose Relays 24AC 16A 1CO THT POWER RELAY Min Qty: 1500 | 0 |
|
$3.2500 | Buy Now |
DISTI #
1629047
|
Farnell | RELAY, SPDT, 250VAC, 16A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 878 |
|
$3.1467 / $5.1561 | Buy Now |
|
Master Electronics | Power Relay 24VAC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
2638 In Stock |
|
$2.6000 / $5.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT314524
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT314524
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 760mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 3.6 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.032 A | |
Coil Operate Voltage(AC) | 18 V | |
Coil Power | 760 mW | |
Coil Release Voltage(AC) | 3.6 V | |
Coil Resistance | 350 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RT314524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT314524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTD14524 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | RT314524 vs RTD14524 |
RT214524 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 750mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT314524 vs RT214524 |