Part Details for RT314A24WG by TE Connectivity
Overview of RT314A24WG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT314A24WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7506
|
Newark | Rt314A24Wg |Potter&brumfield Te Connectivity RT314A24WG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.9400 / $6.6200 | Buy Now |
|
Onlinecomponents.com |
25 Partner Stock |
|
$3.0900 / $9.9800 | Buy Now | |
DISTI #
33698426
|
Verical | Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$3.9800 | Buy Now |
DISTI #
TE Connectivity RT314A24WG
|
PEI Genesis | Power/Signal Relay 1 Form C | 25 |
|
Buy Now | |
|
Master Electronics |
25 Partner Stock |
|
$3.0900 / $9.9800 | Buy Now |
Part Details for RT314A24WG
RT314A24WG CAD Models
RT314A24WG Part Data Attributes
|
RT314A24WG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT314A24WG
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT314A24WG
This table gives cross-reference parts and alternative options found for RT314A24WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT314A24WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1415539-5 | POWER/SIGNAL RELAY | TE Connectivity | RT314A24WG vs 1415539-5 |