Part Details for RT31K012 by TE Connectivity
Overview of RT31K012 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT31K012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3770
|
Newark | Rt31K012 |Potter&brumfield Te Connectivity RT31K012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1220 |
|
$4.5700 / $7.6900 | Buy Now |
DISTI #
2266-RT31K012-ND
|
DigiKey | Power/Signal Relay, 1 Form C, 12 Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
1220 In Stock |
|
$4.0400 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
1220 Partner Stock |
|
$14.1100 / $16.2900 | Buy Now |
DISTI #
17365367
|
Verical | Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1220 |
|
$3.7900 / $4.0900 | Buy Now |
DISTI #
TE Connectivity RT31K012
|
PEI Genesis | Power/Signal Relay 1 Form C | 1220 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
1220 Partner Stock |
|
$14.1100 / $16.2900 | Buy Now |
Part Details for RT31K012
RT31K012 CAD Models
RT31K012 Part Data Attributes
|
RT31K012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT31K012
TE Connectivity
Power/Signal Relay, 1 Form C, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |