-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4452
|
Newark | Relay, Spst-No, 250Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Power Pcb Relay Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity RT33L012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 810 |
|
$3.3600 / $5.1100 | Buy Now |
DISTI #
75AC1656
|
Newark | General Purpose Relays Rt33L012 |Potter&brumfield Te Connectivity RT33L012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $6.0600 | Buy Now |
DISTI #
RT33L012-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1334 In Stock |
|
$3.7047 / $6.3500 | Buy Now |
DISTI #
655-RT33L012
|
Mouser Electronics | General Purpose Relays RELAY PWR SPST 16A 12VDC PCB RoHS: Compliant | 2697 |
|
$2.5700 / $4.0200 | Buy Now |
|
Onlinecomponents.com | Power PCB Relay - 1 form A (NO) - 12VDC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
9858 In Stock |
|
$2.2400 / $3.1000 | Buy Now |
DISTI #
3-1393240-3
|
TTI | General Purpose Relays RT33L012 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 880 In Stock |
|
$2.4300 / $3.3000 | Buy Now |
DISTI #
RT33L012
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 16A Min Qty: 1 | 1430 |
|
$2.8500 / $4.4900 | Buy Now |
DISTI #
000000000002453207
|
Sager | General Purpose Relays RELAY PWR SPST 16A 12VDC PCB Min Qty: 1500 | 0 |
|
$3.4900 | Buy Now |
|
Master Electronics | Power PCB Relay - 1 form A (NO) - 12VDC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
9858 In Stock |
|
$2.2400 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT33L012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT33L012
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RT33L012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT33L012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393240-3 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT33L012 vs 3-1393240-3 |