Part Details for RT33LF12 by TE Connectivity
Overview of RT33LF12 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT33LF12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6375
|
Newark | Power Relay, Spst-No, 16A, 250Vac, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Rt Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity RT33LF12 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
375 In Stock |
|
$6.0300 / $7.1600 | Buy Now |
DISTI #
2-1393240-8
|
TTI | General Purpose Relays RT33LF12 Min Qty: 1500 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$3.8000 / $5.4100 | Buy Now |
DISTI #
000000000002764859
|
Sager | General Purpose Relays RT33LF12 Min Qty: 1500 | 0 |
|
$5.1600 | Buy Now |
|
Master Electronics | Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
375 In Stock |
|
$6.0300 / $7.1600 | Buy Now |
Part Details for RT33LF12
RT33LF12 CAD Models
RT33LF12 Part Data Attributes:
|
RT33LF12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT33LF12
TE Connectivity
Power/Signal Relay, 1 Form A, 12VDC (Coil), 600mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 600 mW | |
Coil Resistance | 240 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |