Datasheets
RT34063APN by: Richtek Technology Corp

Switching Regulator/Controller, Voltage-mode, 48kHz Switching Freq-Max, PDIP8

Part Details for RT34063APN by Richtek Technology Corp

Overview of RT34063APN by Richtek Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT34063APN

RT34063APN CAD Models

RT34063APN Part Data Attributes

RT34063APN Richtek Technology Corp
Buy Now Datasheet
Compare Parts:
RT34063APN Richtek Technology Corp Switching Regulator/Controller, Voltage-mode, 48kHz Switching Freq-Max, PDIP8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RICHTEK TECHNOLOGY CORP
Package Description DIP, DIP8,.3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RICHTEK
Control Mode VOLTAGE-MODE
JESD-30 Code R-PDIP-T8
Moisture Sensitivity Level 3
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount NO
Switching Frequency-Max 48 kHz
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT34063APN by Richtek Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT34063APN by Richtek Technology Corp

  • Please alert me when RT34063APN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT34063APN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT34063APN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT34063APN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT34063APN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT34063APN by Richtek Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: