Part Details for RT3PE3000L-LG484B by Microchip Technology Inc
Overview of RT3PE3000L-LG484B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT3PE3000L-LG484B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT3PE3000L-LG484B
|
Avnet Silica | LGA-484 / proASIC 3 Radiation-Tolerant (Alt: RT3PE3000L-LG484B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RT3PE3000L-LG484B
RT3PE3000L-LG484B CAD Models
RT3PE3000L-LG484B Part Data Attributes
|
RT3PE3000L-LG484B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RT3PE3000L-LG484B
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, LGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-XBGA-N484 | |
Length | 23 mm | |
Number of CLBs | 75264 | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 341 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 341 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 75264 CLBS, 3000000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.83 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for RT3PE3000L-LG484B
This table gives cross-reference parts and alternative options found for RT3PE3000L-LG484B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT3PE3000L-LG484B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT3PE3000L-LG484YB | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484B vs RT3PE3000L-LG484YB |
RT3PE3000L-1LG484E | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS | Microchip Technology Inc | RT3PE3000L-LG484B vs RT3PE3000L-1LG484E |
5962-1520203QZX | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484B vs 5962-1520203QZX |
RT3PE3000L-1LG484YB | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484B vs RT3PE3000L-1LG484YB |
5962-1520202QZC | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484B vs 5962-1520202QZC |
5962-1520204QZC | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484B vs 5962-1520204QZC |
5962-1520204QZX | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484B vs 5962-1520204QZX |
5962-1520201QZC | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484B vs 5962-1520201QZC |
RT3PE3000L-1LG484YPROTO | Field Programmable Gate Array | Microchip Technology Inc | RT3PE3000L-LG484B vs RT3PE3000L-1LG484YPROTO |
RT3PE3000L-LG484PROTO | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS | Microchip Technology Inc | RT3PE3000L-LG484B vs RT3PE3000L-LG484PROTO |