Part Details for RT3PE3000L-LG484PROTO by Microchip Technology Inc
Overview of RT3PE3000L-LG484PROTO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for RT3PE3000L-LG484PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT3PE3000L-LG484PROTO
|
Avnet Silica | FPGA Radiation-Tolerant ProASIC3 3M Gates 350MHz 130nm Technology 1.2V/1.5V 484-Pin LGA (Alt: RT3PE3000L-LG484PROTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RT3PE3000L-LG484PROTO
RT3PE3000L-LG484PROTO CAD Models
RT3PE3000L-LG484PROTO Part Data Attributes
|
RT3PE3000L-LG484PROTO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RT3PE3000L-LG484PROTO
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, LGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBGA-N484 | |
Length | 23 mm | |
Number of CLBs | 75264 | |
Number of Equivalent Gates | 3000000 | |
Number of Terminals | 484 | |
Organization | 75264 CLBS, 3000000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.83 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for RT3PE3000L-LG484PROTO
This table gives cross-reference parts and alternative options found for RT3PE3000L-LG484PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT3PE3000L-LG484PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT3PE3000L-LG484YB | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs RT3PE3000L-LG484YB |
RT3PE3000L-1LG484E | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs RT3PE3000L-1LG484E |
5962-1520203QZX | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs 5962-1520203QZX |
RT3PE3000L-1LG484YB | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs RT3PE3000L-1LG484YB |
5962-1520202QZC | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs 5962-1520202QZC |
RT3PE3000L-LG484B | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs RT3PE3000L-LG484B |
5962-1520204QZC | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs 5962-1520204QZC |
5962-1520204QZX | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs 5962-1520204QZX |
5962-1520201QZC | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs 5962-1520201QZC |
RT3PE3000L-1LG484YPROTO | Field Programmable Gate Array | Microchip Technology Inc | RT3PE3000L-LG484PROTO vs RT3PE3000L-1LG484YPROTO |