RT3PE600L-CQ256B
Description: Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 250MHz, 13824-Cell, CMOS, CQFP256

Overview of RT3PE600L-CQ256B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for RT3PE600L-CQ256B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 1 Factory Stock
  • 0 $0
$0 Buy Now

CAD Models for RT3PE600L-CQ256B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT3PE600L-CQ256B by Microchip Technology Inc

RT3PE600L-CQ256B
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-256
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
250 MHz
JESD-30 Code
S-CQFP-F256
Length
36 mm
Number of CLBs
13824
Number of Equivalent Gates
600000
Number of Logic Cells
13824
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
13824 CLBS, 600000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
TPAK256,3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.3 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
36 mm
Want to compare parts?
  1. RT3PE600L-CQ256B
    Microchip Technology Inc
    Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 250MHz, 13824-Cell, CMOS, CQFP256
    VS

Alternate Parts for RT3PE600L-CQ256B

This table gives cross-reference parts and alternative options found for RT3PE600L-CQ256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT3PE600L-CQ256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-1520303QXX Field Programmable Gate Array, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs 5962-1520303QXX
RT3PE600L-CQ256E Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 250MHz, 13824-Cell, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs RT3PE600L-CQ256E
RT3PE600L-CQ256B Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 250MHz, 13824-Cell, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation RT3PE600L-CQ256B vs RT3PE600L-CQ256B
RT3PE600L-CQ256YB Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 250MHz, 13824-Cell, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs RT3PE600L-CQ256YB
5962-1520301QXC Field Programmable Gate Array, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs 5962-1520301QXC
RT3PE600L-CQ256YE Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs RT3PE600L-CQ256YE
5962-1520301QXX Field Programmable Gate Array, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs 5962-1520301QXX
5962-1520303QXC Field Programmable Gate Array, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs 5962-1520303QXC
Part Number Description Manufacturer Compare
5962-1520303QXC Field Programmable Gate Array, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs 5962-1520303QXC
5962-1520301QXX Field Programmable Gate Array, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs 5962-1520301QXX
RT3PE600L-CQ256YB Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 250MHz, 13824-Cell, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs RT3PE600L-CQ256YB
RT3PE600L-1CQ256B Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 250MHz, 13824-Cell, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs RT3PE600L-1CQ256B
RT3PE600L-CQ256YE Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs RT3PE600L-CQ256YE
RT3PE600L-1CQ256YPROTO Field Programmable Gate Array Microchip Technology Inc RT3PE600L-CQ256B vs RT3PE600L-1CQ256YPROTO
5962-1520301QXC Field Programmable Gate Array, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs 5962-1520301QXC
RT3PE600L-CQ256YPROTO Field Programmable Gate Array Microchip Technology Inc RT3PE600L-CQ256B vs RT3PE600L-CQ256YPROTO
5962-1520303QXX Field Programmable Gate Array, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs 5962-1520303QXX
5962-1520302QXC Field Programmable Gate Array, CMOS, CQFP256 Microchip Technology Inc RT3PE600L-CQ256B vs 5962-1520302QXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT3PE600L-CQ256B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT3PE600L-CQ256B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of RT3PE600L-CQ256B would you like to use for your alert(s)?
  • Please alert me when RT3PE600L-CQ256B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT3PE600L-CQ256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT3PE600L-CQ256B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT3PE600L-CQ256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT3PE600L-CQ256B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT3PE600L-CQ256B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: