Part Details for RT3S4LC4 by TE Connectivity
Overview of RT3S4LC4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT3S4LC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7503
|
Newark | Rt3S4Lc4 |Potter&brumfield Te Connectivity RT3S4LC4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$13.1600 / $15.0200 | Buy Now |
DISTI #
PB1255-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2732 In Stock |
|
$9.7768 / $16.0000 | Buy Now |
DISTI #
655-RT3S4LC4
|
Mouser Electronics | Industrial Relays 1 form C 16A 24 VDC RED LED RoHS: Compliant | 29 |
|
$9.4700 / $15.0100 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPDT(77x15.8x69)mm Socket RoHS: Compliant |
1823 In Stock |
|
$7.5900 / $8.6600 | Buy Now |
DISTI #
73576347
|
Verical | Power Relay 24VDC 16A SPDT(77x15.8x69)mm Socket RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2206 | Americas - 1520 |
|
$9.5758 / $11.2614 | Buy Now |
DISTI #
19185400
|
Verical | Power Relay 24VDC 16A SPDT(77x15.8x69)mm Socket RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 300 |
|
$10.3600 / $13.7100 | Buy Now |
DISTI #
77314885
|
Verical | Power Relay 24VDC 16A SPDT(77x15.8x69)mm Socket RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 180 |
|
$9.3623 / $13.0382 | Buy Now |
DISTI #
4-1415073-1
|
TTI | General Purpose Relays RT3S4LC4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1333 In Stock |
|
$7.7800 / $11.5800 | Buy Now |
DISTI #
RT3S4LC4
|
TME | Relay: interface, SPDT, Ucoil: 24VDC, 16A, 16A/250VAC, 16A/30VDC Min Qty: 1 | 118 |
|
$7.9600 / $11.9700 | Buy Now |
DISTI #
AMP4-1415073-1
|
Interstate Connecting Components | RT3S4LC4-INDUSTRIAL RELAY | 81250 On Order |
|
$9.8743 / $10.4154 | Buy Now |
Part Details for RT3S4LC4
RT3S4LC4 CAD Models
RT3S4LC4 Part Data Attributes:
|
RT3S4LC4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT3S4LC4
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.8 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 77 mm | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 54 g |