There are no models available for this part yet.
Overview of RT424018 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT424018 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC3781
|
Newark | Rt424018 |Potter&brumfield Te Connectivity RT424018 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now | |
DISTI #
RT424018-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 18V Min Qty: 1500 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8987 | Buy Now | |
DISTI #
6-1393243-6
|
Avnet Americas | Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole - Bulk (Alt: 6-1393243-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now | |
DISTI #
655-RT424018
|
Mouser Electronics | General Purpose Relays RELAY PWR DPDT 8A 18VDC PCB | 1213 |
|
$2.8200 / $4.9700 | Buy Now | |
DISTI #
72143520
|
RS | Relay, RT424018 | TE Connectivity RT424018 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 | RFQ | |
Onlinecomponents.com | Power Relay 18VDC 10A DPDT(29x12.7x15.7)mm THT RoHS: Compliant | 0 |
|
$2.5400 / $6.9700 | Buy Now | ||
DISTI #
000000000002453221
|
Sager | General Purpose Relays RELAY PWR DPDT 8A 18VDC PCB Min Qty: 1500 | 0 |
|
$2.7300 | Buy Now | |
Master Electronics | Power Relay 18VDC 10A DPDT(29x12.7x15.7)mm THT RoHS: Compliant | 0 |
|
$2.5400 / $6.9700 | Buy Now |
CAD Models for RT424018 by TE Connectivity
Part Data Attributes for RT424018 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
12 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
12.7 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(DC)-Max
|
0.022 A
|
Coil Operate Voltage(DC)
|
12.6 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
1.8 V
|
Coil Resistance
|
810 Ω
|
Coil Voltage(DC)-Max
|
18 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
30000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
29mm x 12.7mm x 15.7mm
|
Reference Standard
|
CSA; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
6 ms
|
Sealing
|
FLUX FREE SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|