-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 760mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2429
|
Newark | General Purpose Relay, Rt2 Bistable Series, Power, Non Latching, Dpdt, 24 Vac Rohs Compliant: Yes |Schrack Te Connectivity RT424524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1125 |
|
$3.4900 / $4.7700 | Buy Now |
DISTI #
94C4293
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:8A, Product Range:Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RT424524 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2385 |
|
$3.4900 / $4.0300 | Buy Now |
DISTI #
48M7988
|
Newark | Rt424524 |Schrack Te Connectivity RT424524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$4.0400 / $6.0600 | Buy Now |
DISTI #
PB970-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
4850 In Stock |
|
$3.7047 / $6.3500 | Buy Now |
DISTI #
94C4293
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 350Ohm Through Hole - Bulk (Alt: 94C4293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 1260 Partner Stock |
|
$3.9300 / $5.2200 | Buy Now |
DISTI #
7-1393243-6
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 350Ohm Through Hole - Rail/Tube (Alt: 7-1393243-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 6 Days Container: Tube | 0 |
|
$3.2488 / $3.6680 | Buy Now |
DISTI #
655-RT424524
|
Mouser Electronics | General Purpose Relays DPDT 8Amps 24VAC RoHS: Compliant | 2320 |
|
$3.1100 / $4.7500 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 24VAC Coil - 8A Contact - 400VAC Switching - Non Latching - Sealed (Flux) - PC Pin - Through Hole. RoHS: Compliant |
7539 In Stock |
|
$2.5100 / $4.8000 | Buy Now |
DISTI #
77321768
|
Verical | Power Relay 24VAC 8A DPDT(29x12.7x15.7)mm THT Min Qty: 30 Package Multiple: 1 | Americas - 17664 |
|
$2.4933 / $3.1163 | Buy Now |
DISTI #
71197013
|
Verical | Power Relay 24VAC 8A DPDT(29x12.7x15.7)mm THT Min Qty: 15 Package Multiple: 5 Date Code: 2326 | Americas - 7525 |
|
$3.1443 / $6.3576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424524
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424524
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 760mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 3.6 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.032 A | |
Coil Power | 760 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |