Part Details for RT424F24 by Schrack Technik Gmbh
Overview of RT424F24 by Schrack Technik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT424F24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 2 Form C, DPDT, Latched, 0.027A (Coil), 24VDC (Coil), 650mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount RoHS: Not Compliant | Europe - 120 |
|
RFQ |