-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Boost Converter, TSOT-28(FC)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1512-1-ND
|
DigiKey | IC REG BOOST ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29994 In Stock |
|
$0.8712 / $1.4600 | Buy Now |
DISTI #
835-RT4812GJ8F
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Boost Converter RoHS: Compliant | 1262 |
|
$0.7580 / $1.4600 | Buy Now |
|
Chip1Cloud | IC REG BOOST ADJ SYNC 2A TSOT-28 / High Efficiency Boost Converter | 1780 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | boost converterType Adjustable 1.8V~5.5V 2A 1.8V~5.5V TSOT-23-8 DC-DC Converters ROHS | 9535 |
|
$0.2047 / $0.4212 | Buy Now |
|
Chips Pulse Industry Limited | TSOT-23-8(FC) DC-DC Converters ROHS Purchase Online, Ship Immediately | 11442 |
|
$0.1880 / $0.2848 | Buy Now |
DISTI #
2545889
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1439 / $2.3171 | Buy Now |
DISTI #
2545889
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.8655 | Buy Now |
|
Perfect Parts Corporation | 45 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 100 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ SYNC 2A TSOT-28 / High Efficiency Boost Converter | 80000 |
|
$0.2360 / $0.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT4812GJ8F
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT4812GJ8F
Richtek Technology Corp
High Efficiency Boost Converter, TSOT-28(FC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-28(FC) | |
Manufacturer Package Code | TSOT-28(FC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.8955 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |