RT4G150-1FCG1657M
Microchip Technology Inc
Description: Field Programmable Gate Array, 151824-Cell, PBGA1657

Overview of RT4G150-1FCG1657M by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RT4G150-1FCG1657M by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT4G150-1FCG1657M by Microchip Technology Inc

RT4G150-1FCG1657M
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
FCBGA-1657
Reach Compliance Code
unknown
ECCN Code
9A515.E
HTS Code
8542.39.00.01
Date Of Intro
2020-09-30
JESD-30 Code
S-PBGA-B1657
Length
42.5 mm
Number of Inputs
720
Number of Logic Cells
151824
Number of Outputs
720
Number of Terminals
1657
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1657,41X41,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
4 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Total Dose
100k Rad(Si) V
Width
42.5 mm
Want to compare parts?
  1. RT4G150-1FCG1657M
    Microchip Technology Inc
    Field Programmable Gate Array, 151824-Cell, PBGA1657
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT4G150-1FCG1657M by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT4G150-1FCG1657M by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of RT4G150-1FCG1657M would you like to use for your alert(s)?
  • Please alert me when RT4G150-1FCG1657M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT4G150-1FCG1657M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT4G150-1FCG1657M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT4G150-1FCG1657M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT4G150-1FCG1657M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT4G150-1FCG1657M by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: